DFRobot Megapixel 720p USB Wide-angle Camera
DFRobot Megapixel 720p USB Wide-angle Camera offers a resolution of 1280x720 and supports a 140° viewing angle and standard UVC communication protocol. The camera is a plug-and-play device that is compatible with Raspberry Pi and NVIDIA Jetson Nano series. The wide viewing angle provides a better photo experience. The module has a very small size of 38mm x 38mm, which can be embedded in various devices for face recognition, image recognition, security, remote teaching, and other projects.Features
- Plug and play
- Compatible with Raspberry Pi and NVIDIA Jetson Nano
Applications
- Face recognition
- Image recognition
- Security
- Remote teaching
Additional Resource
Yayınlandı: 2022-03-10
| Güncellenmiş: 2023-02-15