DFRobot 868MHz & 915MHz LoRaWAN Control Terminals

DFRobot 868MHz and 915MHz LoRaWAN Control Terminals are optimized for regions using the EU868 band and are designed for industrial and agricultural IoT applications. The wireless controllers simplify complex telemetry projects by integrating data acquisition, logic processing, and device actuation into a single DIN-rail-mountable unit.

The DFRobot 868MHz and 915MHz LoRaWAN Control Terminals serve as comprehensive Industrial IoT (IIoT) nodes, bridging the gap between physical field devices and remote cloud platforms. The devices operate on the 868MHz band (suitable for Europe and other ITU Region 1 areas) or the 915MHz band. The Control Terminals are specifically engineered for scenarios such as smart agriculture, building automation, and industrial monitoring, where reliable long-range communication and autonomous offline operation are critical. By combining versatile interfaces with standard LoRaWAN connectivity, this Remote Terminal Unit (RTU) delivers a streamlined, cost-effective alternative to complex PLC and radio setups, enabling rapid deployment in environments that need both sensing and control.

Features

  • 868MHz band (DFR1120-868) or 915MHz (DFR1120-915)
  • DIN-rail-mountable unit
  • Serves as a comprehensive Industrial IoT (IIoT) node
  • Cost-effective alternative to complex PLC and radio setups

Applications

  • Smart agriculture: automated irrigation systems triggered by soil moisture data; greenhouse ventilation control
  • Industrial automation: remote monitoring of factory machine status; reading Modbus data from energy meters
  • Building management: HVAC monitoring; automated lighting control based on ambient sensors
  • Environmental monitoring: remote weather stations; water quality monitoring in aquaculture

Specifications

  • Basic parameters
    • 12V to 24V DC input voltage
    • -10°C to +60°C operating temperature
    • 89mm x 53mm x 24mm (excluding terminals and mounting parts) dimensions
  • Communication interface
    • RS485 x1: Modbus RTU protocol
    • AI x1: 0V to 10V analog input
    • DI x2: optocoupler isolated input, 5V to 24V
    • Relay output (normally open) x1: touchpoint switching parameters 24VDC 3A/220VAC 3A
  • Wireless parameters
    • -137dBm/125kHz SF=12 receive sensitivity
    • OTAA/ABP class A/C working mode
  • DFR1120-868
    • 863MHz to 870MHz operating frequency band
    • 16dBm transmit power
  • DFR1120-915
    • 902MHz to 928MHz operating frequency band
    • 22dBm transmit power

Kit Contents

  • LoRaWAN control terminal (868MHz or 915MHz)
  • Rubber antenna
  • Two mounting lugs
  • Two DIN rail clips
  • Four M4*6 mounting screws
  • Two plug-in terminals (2P)
  • Two plug-in terminals (4P)
Infographic - DFRobot 868MHz & 915MHz LoRaWAN Control Terminals

Videos

Layout

DFRobot 868MHz & 915MHz LoRaWAN Control Terminals
DFRobot 868MHz & 915MHz LoRaWAN Control Terminals
Yayınlandı: 2026-05-12 | Güncellenmiş: 2026-05-15