DFRobot DC-DC Buck-Boost Converter Module (5A)

DFRobot DC-DC Buck-Boost Converter Module (5A) integrates DC-DC boost and buck onto one device. The device allows the input voltage to be greater or less than the output voltage while the output remains unchanged. With automatic voltage stabilization and constant current function, the buck-boost converter module features settable maximum current, up to 89% conversion efficiency, and a maximum output of 5A. It is suitable for industrial power supply, DIY smart power supply, embedded system power supply, and other scenarios.

Features

  • Integrates DC-DC boost and buck

Applications

  • Industrial power supply
  • DIY smart power supply
  • Embedded system power supply
Yayınlandı: 2022-03-10 | Güncellenmiş: 2023-01-10