DFRobot Capacitive Pipeline Liquid Level Sensor
DFRobot Capacitive Pipeline Liquid Level Sensor is suitable for non-metallic pipes with a diameter of 6mm. The sensor outputs digital high/low level (low when liquid detected) and adopts a 3-pin DuPont connector. The connector can be used in beverage machines, small water pipe level detection, and infusion pipe level detection scenarios.Features
- High sensitivity
- Adopts 3-pin DuPont connector
Applications
- Beverage machines
- Small water pipe level detection
- Infusion pipe level detection scenarios
Connection Diagram
Product Overview
Yayınlandı: 2022-01-31
| Güncellenmiş: 2023-01-09