DFRobot ROB0150 Circular LED Expansion Board
DFRobot ROB0150 Circular LED Expansion Board has multiple uses, including a clock, timer, turntable game, wearable ornament, or an interactive pendant. The board has two external ports, P0 and P1, to enable users additional ways to play games by connecting a large number of boson and gravity sensors.Features
- Support USB interface power supply and direct use of power bank or USB computer power supply
- Support PH2.0 interface power supply and the battery box or lithium battery power supply are both ok
- 24 RGB single-line lights, 16 million colors free mixing
- Make code graphical programming
- Onboard microphone and buzzer
- Leaded out P0 and P1 interfaces, distributed with the connection line and supported the boson expansion modules
- Ultra-thin volume, more suitable for wearable and strap applications
Specifications
- Supply voltage 3.5V to 5V
- WS2812 Single-line RGB LEDs x 24
- Onboard buzzer x 1
- Onboard microphone x 1
- Number of interfaces IO expansion board(P0,P1)x2, PH2.0 Power Interface x1, USB power Interface x1
Videos
Additional Resource
Yayınlandı: 2019-01-11
| Güncellenmiş: 2022-08-08