DFRobot Conductive Material Pack
DFRobot Conductive Material Pack contains several kinds of conductive materials that meet common needs of wiring. The pack includes conductive cloth tape with excellent flexibility, and double-conductor copper foil tape. It also includes temperature-resistant aluminum foil tape, conductive foam and sponge with strong shielding properties, and an additional 9Ω, 50-60Ω stainless steel conductive sewing thread.Specifications
- Conductive cloth fabric tape size width 5cm x 10M
- Conductive aluminum foil tape size width 1cm x 20M
- Conductive copper foil tape size width 6mm x length 20M
- Conductive sponge size width 1cm x length 4cm
- Conductive foam size width 1cm x length 1.5cm x height 2cm
- Conductive sewing thread (9Ω) size diameter 0.45mm x length 7m
- Conductive sewing thread (50-60Ω) size diameter 0.2mm x length 35m
Additional Resource
Yayınlandı: 2021-08-25
| Güncellenmiş: 2022-12-20