DFRobot 4PCS Coreless Micro Motor (7mm x 20mm)
DFRobot 4PCS Coreless Micro Motor (7mm x 20mm) is ideal for DIY drone models and is designed for high performance. The motor is easy to wire and can work properly at only 3.7V voltage. The compact size of 7mm x 20mm can burst with a strong power of 50,000rpm.Features
- 3.7V rated voltage
- 120mA rated current
- 50000rpm speed
- 20mm/0.79" motor length
- 7mm/0.28" motor diameter
- 1mm/0.039" shaft diameter
- 5.2mm/0.205" shaft length
Additional Resource
Yayınlandı: 2021-08-19
| Güncellenmiş: 2023-03-14