DFRobot Industrial Isolated DC-DC Buck Converter
DFRobot Industrial Isolated DC-DC Buck Converter is a 50W high-power step-down module offering a 9V to 18V input voltage range and a maximum output of 5V/10A. This buck converter has the characteristics of high isolation withstand voltage of 1500V DC or 800V AC, low radiation interference, and ripple noise. The isolated DC-DC buck converter offers short-circuit protection and input under-voltage protection mechanisms that allow it to be widely used in portable power supply systems. Typical applications include chassis, railway locomotives, new energy, communications, electric power, and industrial control.Features
- Up to 50W output power
- 1500V DC to 800V AC high isolation withstand voltage
- Low radiation interference and low ripple noise
- Environmental-friendly design
- RoHS compliant
- -40°C to 85°C working temperature range
Specifications
- 9V to 18V input voltage range
- 5V output voltage
- 0 to 10A output current
- 50W maximum output power
- 83% conversion efficiency
- 1500V insulation voltage (input-output, test time 1 minute, and leakage current less than 1mA)
- 1000V input-shell (FG)
- 500V output-shell (FG)
- -55°C to 125°C storage temperature range
- 5%RH to 95%RH storage humidity
- Protection mechanism:
- Short-circuit protection and input under-voltage protection
Dimensions
Additional Resource
Yayınlandı: 2022-03-27
| Güncellenmiş: 2023-01-31