DFRobot 5.5/2.1mm DC Female Adapters

DFRobot 5.5/2.1mm DC Female Adapters are available as DC to micro-USB and DC to Type-C adapters. These adapters are available in black color and feature PVC flame-retardant insulating material. The 5.5/2.1mm DC female adapters operate at the  -50°C to 56°C temperature range and offer 3VDC to 28VDC transmission voltage range. These adapters power mobile phones, tablets, Raspberry Pi, and LattePanda devices.

Features

  • Female:
    • DC adapters
  • Male:
    • Micro USB and micro type-C adapter
  • PVC flame-retardant insulating material
  • In-line fixing method
  • Black color

Specifications

  • 3VDC to 28VDC transmission voltage range
  • ≥10000 times plug service life
  • 5.5mm x 2.1mm dimensions
  • -50°C to 56°C operating temperature range

Applications

  • Powers various devices:
    • Mobile phones
    • Tablets
    • Raspberry Pi
    • LattePanda devices
View Results ( 2 ) Page
Parça Numarası Açıklama
FIT0784 USB Konnektörleri 5.5/2.1mm DC to Type-C Adapter
FIT0783 USB Konnektörleri 5.5/2.1mm DC to Micro USB Adapter
Yayınlandı: 2021-07-02 | Güncellenmiş: 2023-04-12