DFRobot DC Female to Dual Male Power Cable Pack

DFRobot DC Female to Dual Male Power Cable Pack is a convenient and cost-effective way to power two DC devices with one power source. It's compatible with all DC5.5 2.1 connectors and uses a tinned oxygen-free copper wire core. This offers a more stable transmission and effectively suppresses external signal interference. The wire outer sheath employs PVC material which is insulated, anti-aging, corrosion-resistant, and flame-retardant.

Features

  • Stable transmission
  • Effectively suppresses external signal interference
  • Wear-resistant
  • Anti-oxidation

Applications

  • Surveillance cameras
  • Routers
  • Set-top boxes
  • Switches
  • Power adapters
Yayınlandı: 2022-03-10 | Güncellenmiş: 2022-11-14