DFRobot DFR0592 DC Motor Driver HAT (V1.0)
DFRobot DFR0592 DC Motor Driver HAT (V1.0) is a Raspberry Pi DC motor driver board with an onboard encoder interface. This DFRobot encoder can drive a 2-way DC motor and DC motor with an encoder. The DC motor driver uses the STM32 microprocessor to analyze the command sent by the upper host and then convert it into a motor drive signal after calculation. This DFR0592 DC Motor Driver HAT (V1.0) has a high-performance TB6612FNG motor driver chip integrated into the module.The DC motor driver HAT communicates with Raspberry via I2C which can configure and drive motors easily. This motor driver supports 7V to 12V wide input voltage. This driver can be used together with Raspberry Pi to build a smart DIY car, balance car, DIY tank, and mechanical fish.
Features
- Motor drive
- I2C communication
- Raspberry Pi shield
Specifications
- 7V to 12V operating voltage
- 5V logical voltage
- TB6612FNG motor driver chip
- I2C communication interface
- 0 x10 default IIC address
- 1.2A continuous drive current
- 2A peak current
- Supports 2-way DC Motor/DC motor with encoder
- 65mm x 30mm dimensions
Learn More About
DFR0592 Top View
Additional Resource
Yayınlandı: 2019-09-27
| Güncellenmiş: 2023-06-09