DFRobot DFR0471 32 x 16 RGB LED Matrix

DFRobot DFR0471 32 x 16 RGB LED Matrix is a 6mm pitch panel with 512 full-color LEDs where each LED can be individually addressed. This LED matrix can be cascaded with multiple panels to form a bigger screen through the two IDC connectors (DATA_IN and DATA_OUT) at the back. The DFR0471 LED matrix offers high brightness, long life, zero pollution, and pure color. This RGB LED matrix operates at a voltage of 5V and consumes an average power of <500W/m2.

Features

  • 32 x 16 (512) pixels
  • Synchronous control
  • 1/8 scan rate
  • 75000 hours to 100000 hours service life
  • 6mm pixel pitch
  • 192mm x 96mm x 11mm product dimensions
  • ≥5000 hours Mean Time To Failure (MTTF)

Specifications

  • 5V @ 2A power supply
  • <500W/m2 average power consumption
  • <1000W/m2 maximum power consumption
  • ≥160° level of viewing angle
  • ≥1200cd/m2 white balance brightness
  • ≥60Hz repetition frequency
  • ≥300Hz refresh frequency

DFR0471 LED Matrix Back Panel

DFRobot DFR0471 32 x 16 RGB LED Matrix
Yayınlandı: 2018-07-18 | Güncellenmiş: 2022-08-02