DFRobot DFR0536 Micro:bit Gamepad Expansion Board
DFRobot DFR0536 Micro:bit Gamepad Expansion Board works as a remote controller or a wireless game console when the micro:bit is plugged in. This gamepad features a programmable vibration motor, buzzer, and LED. The DFR0536 can operate as a multimedia vibration controller or interactive game console using graphical programming. The programming platform on the DFR0536 supports MakeCode graphical programming and python.Features
- 8 buttons - Up, Down, Left, Right, X, Y, A, and B
- Onboard vibration motor
- Onboard LED
- Onboard buzzer
- Acrylic panel
Specifications
- 3V operating voltage (2 AAA batteries)
- 148mm x 57mm product dimensions
Additional Resource
Yayınlandı: 2018-07-03
| Güncellenmiş: 2022-08-08