DFRobot DFR0546 LattePanda Alpha 864

DFRobot DFR0546 LattePanda Alpha 864 is a highly powerful device designed with Intel 7th generation Core m3 processor. This Core m3 processor is perfect for superior performance and low power consumption. The DFR0546 features Windows and Linux dual OS support and Windows 10 Pro with added Linux compatibility. This LattePanda Alpha 864 offers a streaming cable that allows the Windows-enabled device to act as a USB on a Mac or Linux system. The PiP (Picture in Picture) form eliminates the switching/use of dual mouse and HDMI to connect different systems seamlessly.

Features

  • Solid specifications and extreme design
  • Dual OS support for Windows and Linux
  • Ultimate networking on Cloud and Things
  • Up to 42 extendable interfaces bring rich playabilities
  • Ultra-thin design which minimizes space occupation

Specifications

  • Intel 7th Gen Core m3-7y30 CPU
  • 1.6GHz to 2.6GHz Dual-Core, Four-Thread
  • Intel HD Graphics 615, 300MHz to 900MHz
  • 8G LPDDR3 1866MHz dual-channel RAM
  • 64GB eMMC V5.0l memory
  • Power management
  • Extendable power button
  • External memory
    • 1x M.2 M Key, PCIe 4x, supports NVMe SSD and SATA SSD
    • 1x M.2 E Key, PCIe 2x, support USB2.0, UART, and PCM
  • Connectivity
    • Wi-Fi 802.11 AC, 2.4G & 5G
    • Dual-band BLUETOOTH® 4.2
    • Gigabyte Ethernet
  • USB Ports
    • 3x USB 3.0 Type A
    • 1x USB Type C, supports PD, DP, and USB 3.0
  • Display
    • HDMI output
    • Type-C DP support
    • Extendable eDP touch displays
    • Arduino Leonardo co-processor
  • Interfaces
    • 2x 50p GPIOs including I2C, I2S, USB, RS232, UART, and RTC
  • OS support
    • Windows 10 Pro
    • Linux Ubuntu

Applications

  • Robotics
  • Smart factory
  • Home automation
  • Education
  • Car entertainment
  • Smart device
  • Interactive arts
  • AI localization

DFR0546 Front and Back View

DFRobot DFR0546 LattePanda Alpha 864

Videos

Yayınlandı: 2018-10-08 | Güncellenmiş: 2022-08-05