DFRobot DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield
DFRobot DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield is a wireless communication module based on the SIMCom SIM7000 chip. This module is designed for Arduino controllers, supporting multi-frequency LTE-FDD communication, dual frequency GPRS/EDGE communication, and NB-IoT communication. The DFR0572 shield is an ideal solution for low power consumption, low latency, and meddle-throughput applications. Typical IoT applications include long-distance control, movement tracking, long-distance data uploading, and shared bikes.Specifications
- SIM7000 communication module
- Single-band TDD-LTE B39
- Quad-band FDD-LTE B1/B3/B5/B8 (SIM7000C)
- Quad-band FDD-LTE B3/B8/B20/B28 (SIM7000E)
- 900/1800MHz GPRS/EDGE
- 2W GSM900
- 1W DCS1800
- Control via AT commands
- -40℃ to 85℃ operation temperature
- GNSS (GPS, GLONASS, BeiDou, Compass, Galileo, QZSS)
- Firmware update via USB2.0
- Supports SIM card and NB-IoT card
- BME280 environmental sensor
- -40℃ to 85℃ temperature measuring range
- 0%RH to 100%RH humidity measuring range
- 300hPa to 1100hPa pressure measuring range
- 1s humidity sampling time
- -30℃ to 85℃ operating temperature
- 53.4mm x 68.6mm product dimensions
DFR0572 Board Overview
DFR0572 Connection Diagram
Learn More About
Additional Resource
Yayınlandı: 2018-07-26
| Güncellenmiş: 2022-08-08