DFRobot DFR0580 Solar Power Manager For 12V Battery

DFRobot DFR0580 Solar Power Manager For 12V Lead-Acid Battery is a medium-power, high-efficiency solar power management module. This module can charge a 12V lead-acid battery with a maximum of 4A using a standard 18V solar panel. The DFR0580 solar power development tool features MPPT(Maximum Power Point Tracking) function that maximizes the output power of solar panels under various sunlight. This solar power manager improves charging performance by 10% to 30% compared to common PWM solar controllers.

The DFR0580 solar power module incorporates multiple high-efficiency outputs for 12V or 5V large power devices, status indicators, and a safe and high-efficiency solar power module. This module is benefited from its small size and lightweight, which makes it easier to embed in projects. The DFR0580 module provides dual high-power outputs 5V 5A (OUT1), 12V 8A (OUT2), and dual USB outputs 5V 2.5A (USB1/USB2). Except for USB1, all outputs can be turned ON/OFF by the I/O pins of most controllers, this feature helps to reduce power loads and power consumption dynamically. This module is suitable for applications within 100W, such as 12V lighting equipment, security monitoring, pumps or environmental monitoring stations, and small robots.

Features

  • Constant voltage MPPT algorithm, maximizing solar energy conversion
  • Designed for standard 18V solar panels and 12V lead-acid battery
  • Multiple high-efficiency outputs for 12V or 5V large power devices
  • Full protection functions, a safe and high-efficiency solar power module
  • A variety of status indicators, system status at a glance

Specifications

  • CN3767 solar power management IC
  • 15V to 25V solar input voltage range
  • 12V Lead-Acid battery input
  • Charge current
    • 4A maximum trickle charging
    • Constant current
    • Constant voltage
    • Float charging four stages charging dedicated for 12V Lead-Acid Battery
  • 10.8V over-discharge protection voltage
  • 94% solar charge average efficiency
  • -40°C to 85°C operating temperature range
  • 68mm x 68mm dimensions

Applications

  • Street lighting
  • Intelligent agriculture
  • Environmental monitoring station

DFR0580 Overview Diagram

DFRobot DFR0580 Solar Power Manager For 12V Battery
Yayınlandı: 2018-12-26 | Güncellenmiş: 2022-08-05