DFRobot DFR0645 4-Digital LED Segment Display Modules

DFRobot DFR0645 4-Digital LED Segment Display Modules feature an 8-level adjustable brightness, standard IIC port, and a small 67mm x 22mm package size. The Display Modules are either red or green with an 8-segment x 4-digit display mode. The DFR0645 Display Modules offer independent control of the decimal points. The DFR0645 Display Modules also have a 5V operating voltage, <55mA operating current, and an operating temperature range of -40ºC ~ +85ºC.

Features

  • Display Mode: 8 segment ×4 digit
  • Support 8-level brightness adjustment
  • IIC communication

Specifications

  • Operating voltage DC 5V
  • Operating current <55mA
  • Operating temperature -40ºC ~ +85ºC
  • Storage temperature -55ºC ~ +125ºC
  • Digital tube size 5.05cm × 1.9cm/2.0" × 0.75"
  • PCB size 6.7cm × 2.2cm/2.64" × 0.87"

Kit Contents

  • 4-digital LED segment display module (green) x1
  • Gravity-4-pin IIC connector x1

Dimensions

DFRobot DFR0645 4-Digital LED Segment Display Modules
Yayınlandı: 2020-01-29 | Güncellenmiş: 2024-06-12