DFRobot DFR0646 8-Digital LED Segment Display Modules

DFRobot DFR0646 8-Digital LED Segment Display Modules feature a 16-level adjustable brightness, standard IIC port, and a small 117mm x 22mm package size. The Display Modules are either red or green, with an 8-segment x 8-digit display mode. The DFR0646 Display Modules provide four different slave addresses, efficiently avoiding conflicts. The DFR0646 Display Modules also have a 5V operating voltage, <130mA operating current, and an operating temperature range of -40ºC ~ +85ºC.

Features

  • Eight segment ×8 digit display mode
  • Support 16-level brightness adjustment
  • IIC communication

Specifications

  • DC 5V operating voltage
  • <130mA operating current
  • -40ºC ~ +85ºC operating temperature
  • -55ºC ~ +125ºC storage temperature
  • 10.1cm x 1.9cm/3.970.75" digital tube size
  • 11.7cm x 2.2 cm/4.610.87" PCB size

Kit Contents

  • 8-digital LED segment display module (green) x1
  • Gravity-4-pin IIC connector x1

Dimensions

DFRobot DFR0646 8-Digital LED Segment Display Modules
Yayınlandı: 2020-01-29 | Güncellenmiş: 2024-06-13