DFRobot 1.54" TFT LCD Display with MicroSD Card Breakout

DFRobot 1.54" TFT LCD Display with MicroSD Card Breakout is a display module with high resolution, low power consumption, wide angle, and easy wiring. This DFRobot breakout board offers a wide viewing angle in a 240 x 240 resolution. The DFR0649 display module supports SPI (4-wire) communication mode and General Display Interface (GDI) port (works with main controllers with GDI port), plug, and play. This LCD module operates at a 3.3V to 5V input voltage range. The DFR0649 display module is compatible with multiple main controllers like UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. Applications include wearable devices, MP3/MP4, and weather displays.

Features

  • Wide viewing angle
  • High resolution
  • 3.3V to 5V operating voltage
  • 16-bit (RGB565) color depth
  • Typical 250cd/m2 brightness
  • Full-screen power consumption of 17mA (3.3V) and 17mA (5V) (typical)
  • GDI interface with plug-and-play
  • Onboard MicroSD card slot
  • -30°C to 70°C operating temperature range
  • 27.72mm x 27.72mm display area
  • 2mm mount hole diameter

Applications

  • Wearable devices
  • MP3/MP4
  • Weather display

Board Overview

DFRobot 1.54

Videos

Yayınlandı: 2020-11-25 | Güncellenmiş: 2024-06-20