DFRobot DFR0652 Firebeetle Development Board

DFRobot DFR0652 Firebeetle Development Board is a small board that contains various chipboards and expansion boards that can be used alone or in combination. The DFRobot DFR0652 Firebeetle board operates from a 3.3V to 5.5V input voltage range. This RF development board adopts the high-performance, low-power chip ATSAMD21G18 ARM Cortex M0+. The DFR0652 Firebeetle board offers 32kb RAM and 256kb flash, eight times and 16 times Atmega328, respectively, with up to 48MHz frequency. This development board simplifies the data interaction between the desktop system and the board and supports SPI flash-based easy flash database.

The DFR0652 Firebeetle board, with a built-in SPI flash-based word model, allows users to display multi-language words such as Chinese, British, Japanese, and Korean directly. This development board supports low power consumption of 30µA and a maximum charging current of 300mA.

Features

  • Low power consumption
  • Small size
  • 3.3V to 5.5V input voltage range
  • 30µA supports low power consumption
  • Onboard FPC
  • 25.4mm x 60mm dimensions
  • Built-in U disk, database, and word library based on SPI flash

Board Overview

DFRobot DFR0652 Firebeetle Development Board
Yayınlandı: 2020-11-30 | Güncellenmiş: 2024-06-21