DFRobot DFR0664 2" IPS TFT LCD Display
DFRobot DFR0664 2" IPS TFT LCD Display with MicroSD Card Breakout adopts ST7789V driver chip. This DFRobot LCD comes in 320 x 240 color pixels (RGB565) and performs excellently in the angle of view (80/80/80/80). The DFR0664 IPS TFT LCD supports SPI (4-wire) communication mode, General Display Interface (GDI) port (works with main controllers with GDI), plug and play. This module has a built-in onboard MicroSD card slot for displaying more pictures. The LCD module features high resolution, wide viewing angle, and simple wiring. This display module is compatible with multiple main controllers like Arduino UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. The TFT LCD operates from a 3.3V to 5.5V supply voltage range. Applications include a waveform monitor display, electronic gift box, electronic weather decorations, and alarm clock display.Features
- Wide viewing angle
- High resolution
- 3.3V to 5.5V operating voltage range
- 16-bit (RGB565) color depth
- Brightness 250cd/m2
- Full-screen consumption about 29mA (3.3V)/ 29mA (5V) (typical)
- -30°C to 70°C operating temperature range
- 2mm mount hole diameter
- Display dimension 30.6mm x 40.8mm
- Module dimension 35.70mm x 60.00mm
- GDI interface with plug-and-play
- Onboard MicroSD card slot
Applications
- Waveform monitor display
- Electronic gift box
- Electronic weather decorations
- Alarm clock display
Board Overview
Additional Resource
Yayınlandı: 2020-11-24
| Güncellenmiş: 2024-11-08