DFRobot DFR0665 2.8" TFT LCD Touchscreen Display
DFRobot DFR0665 2.8" TFT LCD Touchscreen Display with MicroSD Card features high resolution, wide viewing angle, and simple wiring. This DFRobot touchscreen display module has 320 x 240 color pixels, adopts the ILI9341 driver chip, integrates XPT2046, and supports resistive touch. The DFR0665 2.8" TFT LCD adopts an SPI (4-line) communication mode that performs excellently in the angle of view (60/60/60/60). This LCD is suitable for sensor monitoring and warning, controller display, flash or 3D displays, and touch interface.Features
- Wide viewing angle
- Resistive touchscreen
- High resolution 320 x 240 pixels
- 43.5mA current consumption
- 300 (cd/m2) typical brightness
- 57.60x43.20mm display dimensions
- SPI communication mode
- Graphical Display Interface (GDI), plug-and-play
- 3.3V to 5.5V operating voltage range
- Onboard MicroSD card slot
- 2mm mounting hole diameter
- -10°C to 60°C operating temperature range
Applications
- Sensor monitoring and warning
- Controller display
- Flash or 3D display
- Touch interface
Board Overview
Connection Diagram
Additional Resources
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-11-08