DFRobot DFR0667 Lipo Charger
DFRobot DFR0667 Lipo Charger is designed for a single-cell 3.7V lithium battery. This charger adopts a TP4056X lithium battery charging IC that guarantees quick and safe charging. The Lipo Charger features an external indicator for checking the charging status when the module is integrated into any project. This charger offers three output current modes that can be easily switched by selecting different bonding pads on the backside. The thermal feedback inside the TP4056X can automatically adjust the charging current to limit the chip temperature under high power operation or high ambient temperature conditions.Features
- Multiple current output modes:
- 00-400mAh battery capacity: 50mA
- 400-1000mAh battery capacity: 200mA
- 1000mAh above battery capacity: 500mA
- Mini size
- External indicator available
- Safe and quick charging
Specifications
- 5V input voltage
- Charging Currents:
- 50mA, 200mA, and 500mA
- 4.2V±1% limited charging voltage
- -40℃ to 85℃ working temperature range
- Dimensions:
- 16.5mm x 28mm (0.65"x1.10”)
Connection Diagram
Pin out with Dimensions
Yayınlandı: 2021-06-28
| Güncellenmiş: 2022-03-11