DFRobot DFR0768 DFPlayer Pro Module
DFRobot DFR0768 DFPlayer Pro Module is a mini powerful MP3 player module that supports four controlling modes like Arduino, AT command, on-board buttons, and ADKEY. This mp3 module features stereo dual-channel output, support the USB cable to copy music, and can be used as a sound card for the PC or Raspberry Pi. The DFR0768 DFPlayer comes with an on-board 128MB high-speed storage. This module operates at >20mA current and 3.3V to 5V power supply.Features
- On-board 128MB high-speed storage
- Playback switch by button
- Dual-channel
- Support analog U-disk
Specifications
- 3.3V to 5V power supply
- >20mA operating current
- 128MB storage
- MP3, WAV, WMA, FLAC, AAC, and APE audio format
- -20°C to 70°C operating temperature range
- 5%RH to 95%RH operating humidity
- 23mm x 24.5mm dimensions
Applications
- DIY plush toys
- Handmade personalized gift
- Musical alarm clock
- USB sound card
Board Overview
Connection Diagram
Mechanical Drawing
Yayınlandı: 2021-04-23
| Güncellenmiş: 2022-03-11