DFRobot DFR1125 14" 4K IPS IPS Bar Touch Display

DFRobot DFR1125 14" 4K IPS IPS Bar Touch Display is a secondary monitor with a unique 3.5:1 aspect ratio. The DFRobot DFR1125 has a 4K resolution, offering sharp visuals. Designed to boost workspace efficiency, it connects easily to laptops, desktops, and mini PCs like LattePanda and Raspberry Pi via USB Type-C™ and HDMI.

Features

  • 3840×1100 high-definition display
  • Unique 3.5:1 bar-shaped display ratio
  • IPS panel with a viewing angle of 170° and a hardness of ≥6H
  • Optical bonding technology, resistant to dust
  • Supports 10-point capacitive touch
  • Supports dual-channel audio output
  • Supports both USB Type-C and HDMI video transmission
  • Full-featured USB Type-C interface supports video, audio, and touch signals in a single cable connection and supports reverse PD power supply
  • USB Type-C interface does not require distinguishing between power and data interfaces, supports blind insertion
  • Compatible with installation on Raspberry Pi 4BRaspberry Pi 5LattePanda Sigma, and LattePanda Delta 3

Applications

  • Computer secondary screen for multitasking
  • Stock monitoring
  • System data
  • Chat windows

Specifications

  • Screen specifications
    • 14" LCD size
    • 3840×1100 resolution
    • 344.2mm (H) × 98.6mm (V) active area
    • 0.08964mm (H) × 0.08964mm (V) pixel pitch
    • 72% NTSC color gamut
    • 300cd/m2 brightness
    • 1200:1 contrast ratio
    • 60Hz refresh rate
    • ≥86% transmittance
    • 170° (horizontal and vertical) viewing angle
    • 10-point capacitive touch
    • ≥6H surface hardness
    • Anti-Fingerprint (AF) coating surface treatment
    • Optical bonding technology
    • 369.5mm × 288.6mm × 5.1mm (WxHxD) overall dimensions
    • 709g (including packaging) weight
  • Driver board specifications
    • USB Type-C power interface
    • PD 3.0 protocol, 5V to 20V power input
    • USB Type-C/Mini HDMI display interfaces
    • USB Type-C touch interface
    • MX1.25-2P speaker interface
    • 58mm × 49mm Raspberry Pi mounting holes
    • 118mm × 71mm LattePanda 3 Delta mounting holes
    • 3.0mm mounting hole diameter
    • 118mm × 86mm mounting hole spacing
    • 125mm × 93mm × 9.6mm (WxHxD) driver board dimensions
  • Touch board specifications
    • MX1.25-4P touch interface
    • 3.0mm mounting hole diameter
    • 42mm × 18.6mm mounting hole spacing
    • 50mm × 26mm × 4.8mm (WxHxD) touch board dimensions

Kit Contents

  • 14" 3840×1100 IPS Type-C bar capacitive touchscreen
  • USB Type-C and HDMI display driver board
  • Display connection cable (320mm)
  • Touch connection cable (300mm)
  • Dual-head USB Type-C full-function data cable (0.2m)
  • Mini HDMI to micro HDMI data cable (0.25m)
  • USB A to C data cable (0.25m)
  • Screw and copper pillar mounting accessory kit

Dimensions

DFRobot DFR1125 14

Interface Diagram

DFRobot DFR1125 14

Wiring Diagram LattePanda

DFRobot DFR1125 14

Wiring Diagram Raspberry Pi

DFRobot DFR1125 14
Yayınlandı: 2024-12-13 | Güncellenmiş: 2024-12-27