DFRobot DFR1224 Replacement Motor Kit

DFRobot DFR1224 Replacement Motor Kit is designed for a quick and simple repair, which allows restoration of the Maqueen V5 to full functionality in minutes. This kit provides an all-in-one solution, including one motor, a mounting bracket, screws, and a pad. The DFR1224 replacement motor comes with pre-soldered pin headers, so the user can swap the old motor for the new one and plug it in. This kit features a 2P 2.54mm pin header (straight type) interface and an M2×8 cross-recessed pan head combination screw.

Features

  • Provide an all-in-one solution, including one motor, a mounting bracket, screws, and a pad
  • The motor comes with pre-soldered pin headers, so the user can simply swap the old motor for the new one and plug it in
  • Official accessory ensures perfect compatibility and performance, matching the original motor specifications of the Maqueen V5

Specifications

  • 2P 2.54mm pin header (straight type) interface
  • M2x8 cross-recessed pan head combination Screw
  • Motor details:
    • 3VDC rated voltage
    • 10000RPM (at rated voltage) no-load speed
    • 1:110 (mechanical reduction) gear reduction ratio
    • 90RPM (at rated voltage) output shaft speed
  • Component materials:
    • Acrylonitrile Butadiene Styrene (ABS) motor mount
    • Spong pad:
      • 20mm x 15mm x 5mm
      • Black closed-cell polyurethane foam tape
      • Single-sided adhesive

Kit Contents

  • 1 x N20 metal motor (with pre-soldered PCB and pin headers)
  • 1 x motor mounting bracket
  • 2 x mounting screws
  • 1 x sponge pad (for battery box cushioning)
DFRobot DFR1224 Replacement Motor Kit
Yayınlandı: 2026-01-16 | Güncellenmiş: 2026-02-17