DFRobot DHT20 Temperature & Humidity Sensor
DFRobot Gravity DHT20 Temperature and Humidity Sensor for Arduino is the newly upgraded version of the DHT11. Data accuracy, stability, response speed, measurement range are greatly improved. DHT20 is an updated ASIC dedicated chip, an enhanced MEMS semiconductor capacitive humidity sensor element, and a standard on-chip temperature element. All sensors are factory calibrated and characterized by low power, high precision and stability, fast response, and strong anti-interference. Moreover, the DFRobot DHT20 performance parameters of accuracy, power supply voltage, measurement range, and response time have been enhanced dramatically over the previous generation, making it more cost-effective.Besides that, the DFRobot DHT20 temperature and humidity sensor employs the I2C digital output protocol, which is very suitable for HVAC, automobiles, data loggers, weather stations, home appliances, and other related temperature and humidity detection and controlled areas.
Features
- Factory calibration
- I2C digital output
- Quick response, strong anti-interference ability
- Low power, low cost
- Compatible with mainboards like Arduino, micro:bit, ESP32, Raspberry Pi
- Compatible with 3.3V to 5.5V main controller
Specifications
- 3.3V to 5.5V DC operating voltage
- < 1mA operating current
- I2C (0×38) output signal
- -40°C to +80°C ±0.5°C temperature range
- 0~100%RH ±3%RH (25°C) humidity range
- 0.01°C, 0.024%RH resolution
- 10°C to 50°C, 20-60%RH storage condition
- 22mm x 33mm / 0.87" x 1.3" board dimension
- Mounting Hole Size (inner diameter 3.1mm (0.13")/outer diameter 6mm (0.24"))
Kit Contents
- 1x temperature and humidity sensor
- 1x Gravity-4pin I2C sensor connector (30cm)
Applications
- HVAC
- Automobiles
- Data loggers
- Weather stations
- Home appliances
Additional Resource
Yayınlandı: 2021-09-27
| Güncellenmiş: 2022-11-14