DFRobot Diffuse Reflection Photoelectric Switch

DFRobot Diffuse Reflection Photoelectric Switch can detect any opaque object within 0-7m. With a 6-36V power supply, the sensor has a signal indicator for real-time status feedback and a button for adjusting detection distance. It's also waterproof and features polarity protection.

Features

  • 6-36V power supply voltage
  • 0-700cm detection distance
  • 2.5ms (1second=1000ms) response time
  • Detection object: any opaque object
  • Switching value output form
  • Max300mA output current
  • IP67 waterproof rating
  • IP54 protection level
  • ABS plastic shell material
  • Polarity protection, short circuit protection protection function
  • 2m power cord length
  • 5x5 white matt paper standard detection object
  • 69mm x 100mm x 37mm/2.72" x 3.94" x 1.46" size

Dimensions

DFRobot Diffuse Reflection Photoelectric Switch
Yayınlandı: 2021-08-19 | Güncellenmiş: 2022-12-19