DFRobot Electric Cooler Module (5V 1A)
DFRobot Electric Cooler Module (5V 1A) is a kind of semiconductor refrigeration module using a simple application of the Peltier Thermoelectric Effect. When the current flows through different interfaces of two conductors, it can absorb and release heat at both ends of the couple respectively. This provides a continuous low-temperature environment for the CPU by its condensing surface and ensures the efficient and stable operation of the CPU.Specifications
- 8.4V max voltage
- 5V operating voltage
- 2A max current
- Over 65°C maximum temperature differential
- -55℃~83℃ (high ambient temperature will directly affect the refrigeration efficiency) operating temperature
- 30mm x 30mm x 5mm/1.18" x 1.18" x 0.20" dimension
- 150±8mm (Red & Black wire) wire length
Additional Resource
Yayınlandı: 2021-08-25
| Güncellenmiş: 2022-12-19