The DFRobot 3.5" IPS Capacitive Touch Screen is designed for seamless integration with ESP32 and Arduino®. Furthermore, the module features a dual-interface design: standard SPI and DFRobot's unique GDI port for a clutter-free, single-cable connection to FireBeetle controllers. The device combines industrial-grade visuals with maker-friendly ease of use from smart home dashboards or retro gaming.
Features
- Higher transmittance: brighter and more vivid images
- Dust prevention: no gap means no dust accumulation inside the screen over time
- Reduced glare: better readability under bright lights
- 5-point capacitive touch: offers a smooth, responsive smartphone-like interaction experience
Applications
- IoT control panels: smart home dashboards for controlling lights and reading sensors
- Desktop gadgets: Wi-Fi weather stations, clock displays, or stock tickers
- HMI systems: monitoring screens for 3D printers or industrial equipment
- Interactive entertainment: portable retro game consoles or multi-function calculators
Specifications
- Basic parameters
- DC 3.3V to 5V operating voltage
- 80mA at 5V operating current
- SPI/GDI communication interface
- Screen parameters
- 3.5-inch screen size
- Resolution: 480 × 320 (HVGA)
- Panel type: IPS
- Viewing angle: 178° (full viewing angle)
- Brightness: 300cd/m²
- Contrast ratio: 800:1
- Surface treatment: anti-fingerprint coating
- Production process: optical full lamination
- 48.96mm x 73.94mm active area
- Touch characteristics
- Touch type: capacitive
- Touch points: 5-point
- SPI/GDI touch interface
- Mechanical structure
- 95.0mm x 54.5mm x 5.7mm dimensions
- 2.0mm mounting hole diameter
- 90mm x 50mm mounting hole spacing
- 62.6g weight (with packaging)
- Expansion function
- Storage expansion: onboard micro SD card slot
- Software support
- Compatible with Arduino GDL library
Kit Contents
- 3.5" 480 x 320 IPS capacitive touch screen
- 18-pin FPC cable
- 14-pin 2.54 black single row pin header
Layout
Yayınlandı: 2026-05-12
| Güncellenmiş: 2026-05-15