DFRobot Ethernet & PoE Shield for Arduino
DFRobot Ethernet & PoE Shield for Arduino integrates a PoE power supply and W5500 Ethernet chip that meets the requirements of general IoT projects. The W5500 chip is a Hardwired TCP/IP embedded Ethernet controller. It provides an easier Internet connection to embedded systems. It enables users to have Internet connectivity in applications by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC, and PHY are embedded.Features
- W5500 chip
- Support hardware TCP/IP protocol: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
- Support 8-channel independent Sockets
- Support WOL Wake-on-LAN
- Internal 32KB for TX/RX buffer
- On-board level converter circuit
- Gravity 3Pin ports for connecting sensors
Specifications
- PoE Input: 48V AC/DC (the product is a Class 0 PD device that meets the 802.3at standard)
- PoE Power: up to 12W (the VIN port can output 12V/1A)
- SPI Clock: 80MHz (Max)
- PHY: WIZnet W5500
- PCB Size: 68.6mmx53.3mm / 2.68 x 2.1 inch
- Overall Size: 72.5mmx53.3mm / 2.85 x 2.1 inch
Overview
Additional Resource
Yayınlandı: 2021-08-27
| Güncellenmiş: 2022-11-14