DFRobot Fermion Environmental Sensor (Breakout)

DFRobot Fermion Environmental Sensor (Breakout) offers 5 kinds of environmental parameters. The device is comprised of the SHTC3 temperature and humidity, BMP280 barometric pressure, VEML7700 ambient light, and ML8511 UV sensors. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data.

Features

  • Mini size can be directly soldered onto your PCB
  • The highly integrated module can test a variety of data at the same time (temperature, humidity, barometric pressure, altitude, ultraviolet intensity, ambient light intensity)
  • Switchable I2C and UART two output modes
  • Reasonable layout and high precision

Applications

  • Home indoor and outdoor environment detection system
  • Environmental monitoring work

Connection for UART and I2C

DFRobot Fermion Environmental Sensor (Breakout)
Yayınlandı: 2022-03-10 | Güncellenmiş: 2023-02-28