DFRobot Fermion MEMS Gas Sensor - MiCS-2714 (Breakout)
DFRobot Fermion MEMS Gas Sensor - MiCS-2714 (Breakout) is a hydrogen and nitrogen oxide gas concentration sensor. The sensor uses MEMS technology to support gas concentration detection of NO, NO2 and H2. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analog voltage output, and has power supply enable/disable pins for low power consumption.Features
- Integrates the concentration conversion formula
- Low power consumption
Applications
- Gas leak detection
- Gas safety equipment
- Air environment detection
Connect Diagram
Additional Resource
Yayınlandı: 2022-01-31
| Güncellenmiş: 2023-04-17