DFRobot Fermion SHTC3 Temperature & Humidity Sensor
DFRobot Fermion SHTC3 Temperature & Humidity Sensor is a digital humidity sensor from Sensirion that offers consistent high accuracy. The sensor covers a humidity measurement range of 0 to 100%RH and a temperature detection range of -40°C to 125°C with a typical accuracy of ±2%RH and ±0.2℃. The board supply voltage of 3.3V to 5V and a current consumption below 0.15mA in low power mode make the SHTC3 suitable for mobile or wireless battery-driven applications.Features
- High accuracy
- Low power mode
Applications
- HVAC
- Automobiles
- Data loggers
- Weather stations
- Home appliances
Connection Diagram
Additional Resource
Yayınlandı: 2022-01-31
| Güncellenmiş: 2023-02-16