DFRobot TEL0125 868MHz FireBeetle LoRa Module
DFRobot TEL0125 868MHz FireBeetle LoRa Module is a low-power consumption microcontroller especially designed for the Internet of Things (IoT). The TEL0125 FireBeetle covers-LoRa radio 868MHz mainly communicates via SPI interface and focuses on fast and convenient low-power building. This LoRa radio is a wireless transmission module that adopts a high-performance SX1276 LoRa 868MHz chip with built-in Power Amplifier (PA) gain and is compatible with Arduino. The TEL0125 module provides a maximum transmission rate and can reach up to 300Kbps. This FireBeetle LoRa module supports long-range monitoring and FSK modulation. The TEL0125 module is widely used in remote home automation detection, health monitoring, and wearable device.Features
- Low power consumption microcontroller
- Focuses on fast and convenient low-power building
- Wireless transmission module that adopts a high-performance SX1276 LoRa 868MHz chip
- Compatible with Arduino
- Modulation:
- LoRaTM
- Frequency-Shift Keying (FSK)
- Gaussian Frequency-Shift Keying (GFSK)
- On-Off Keying (OOK)
- Support Cyclic Redundancy Code (CRC) frequency-hopping
- Transmission mode:
- First-In-First-Out (FIFO) / Direct Memory Access (DMA)
- 5Km transmission distance
- SPI interface
- 5 General Purpose Input Output (GPIO) Interface
Specifications
- 3.3V operating voltage
- 868MHz operating frequency
- ≤20dBm output power
- -139dBm @LoRa receiving sensitivity
- ≤120mA emission current
- ≤15mA receiving current
- ≤0.2µA sleep current
- -1dBm~20dBm (maximum) transmission power range
- 800MHz~900MHz (typical value 868MHz) operating frequency range
- Data transmission rate @FSK, 1.2~300Kbps @LoRaTM, and 0.018~37.5Kbps
- 127dB (maximum) RSSI
- 256bytes FIFO volume
- -20°C ~ 70°C operating temperature range
- Product dimension
- 58mm x 29mm / 2.28" x 1.14"
- Mounting hole dimension
- 3.1mm (inner diameter)
Applications
- Automation detection
- Health monitoring
- Wearable device
FireBeetle Pinout
Additional Resource
Yayınlandı: 2019-04-09
| Güncellenmiş: 2023-05-24