DFRobot FIT0551 7" eDP Touch Display
DFRobot FIT0551 7" eDP Touch Display adds Human Machine Interface (HMI) and a display to the LattePanda Alpha or Delta Single Board Computers (SBCs). Featuring an Embedded DisplayPort (eDP), the DFRobot FIT0551 Touch Display allows developers to set screen power, brightness, contrast, and other parameters directly in the Operating System or Application Programming Interface (API).The DFRobot FIT0551 features a dustproof case and a reflection-reducing design. Special double-sided adhesive tape is included to easily attach the display to a case or other fixture.
Features
- Designed to work with LattePanda Alpha and Delta SBCs
- Supports up to 1024 x 600 resolution
- Capacitive touch screen type
- Surface hardness: 6H
- Response time: ≤16ms
- Tapping durability: 200,000,000 times
- 10cm FPC extension cable connector
- 180mm x 110mm x 5mm (7.1" x 4.3" x 0.2") dimensions
Videos
Also Compatible With
Yayınlandı: 2019-06-10
| Güncellenmiş: 2023-06-05