DFRobot FIT0552 Streaming Cable

DFRobot FIT0552 Streaming Cable enables the LattePanda Alpha and Delta Single Board Computers (SBCs) to run on a PC in Picture-in-Picture (PiP) mode. The DFRobot FIT0552 Streaming Cable uses the Remote Network Driver Interface Specification (RNDIS), which provides a virtual Ethernet link to most Windows, Linux, and FreeBSD operating systems versions. Using the FIT0552 Cable, the LattePanda connects to the PC's USB port and shares the keyboard and display as a Client Computer. Virtual Machine programs such as Microsoft Remote Desktop (RDP), NoMachine, and Steam In-Home Streaming can easily code, watch videos, or even play games on the Client Computer. 

The DFRobot FIT0552 Streaming Cable can also be used with other SBCs, such as Raspberry Pi.

Features

  • Allows the LattePanda SBCs to run on a PC in Picture-in-Picture (PiP) mode
  • Plug-and-play setup
  • Linux, Windows, MacOS OS compatibility
  • RNDIS protocol
  • USB 3.0 connector
  • 5G bandwidth
  • Microsoft Remote Desktop (RDP), NoMachine, steam in-home streaming recommended software
  • 1m cable length

Videos

Yayınlandı: 2019-06-10 | Güncellenmiş: 2023-06-05