DFRobot FIT0708 18° Micro Stepper Motor

DFRobot FIT0708 18° Micro Stepper Motor is a 10mm, 2-phase 4-wire stepper motor that works directly with main-controllers like Arduino and ESP32. This stepper motor operates at -10°C to 60°C operating temperature range. The FIT0708 stepper motor comes with a metal slider on the motor’s slide rod. This stepper motor is applicable for automatic door-lock, camera propeller, and DIY smart home.

Specifications

  • 3.3V to 5V DC driving voltage range
  • 20Ω ±10% coil resistance
  • 18° step angle
  • Bipolar driving method
  • 1500PPS minimum maximum auto-start frequency
  • E CLASS insulation grade
  • 2-2 phase excitation
  • 100V AC, 1S withstand voltage
  • 1.0MΩ (DC 100V) insulation resistance

Pinout

DFRobot FIT0708 18° Micro Stepper Motor
Yayınlandı: 2021-03-19 | Güncellenmiş: 2023-01-31