DFRobot FIT0743 Conductive Stainless Thread
DFRobot FIT0743 Conductive Stainless Thread is a smooth stainless steel fiber conductive sewing thread. This stainless steel fiber thread features small resistance, good thermal conductivity, high melting point, and high-temperature resistance. The FIT0743 conductive stainless thread comes with one roll of 25m sewing thread and about 30Ω to 40Ω per 1m with a wire of diameter of 0.3mm. This stainless thread is suitable for touchscreen gloves, anti-static clothing, wearable electronic equipment, anti-static brush, driving LED, and small current electronic components.Features
- Small resistance and stable resistivity
- 650°C high-temperature resistance and 1350°C melting point
- Safe to wash and reusable
- 30Ω to 40Ω/m wire resistance
- 0.3mm diameter
Applications
- Tele-fingers gloves
- Anti-static clothing
- Wearable electronic devices
- Anti-static brushes
- Driving LEDs
- Low-current electronic components
Additional Resource
Yayınlandı: 2021-03-23
| Güncellenmiş: 2023-04-17