DFRobot FIT0771 M.2 (A+E Key) to SATA3.0 Expansion Card
DFRobot FIT0771 M.2 (A+E Key) to SATA3.0 Expansion Card transfers out 2 SATA ports through the M.2 (A+E Key) slot of the PC host. This 2-port adapter expansion board is compatible with LattePanda Delta/Alpha and is equipped with two standard SATA interfaces. The users can connect two SATA ports to solid-state drives or hard disk drives through SATA data cable at the same time. The expansion card features integrated PCle3.1 bus bandwidth and offers faster data transmission speed, lower power consumption, high reliability, and high-performance storage solutions. The users need to insert the card into the M.2 slot of the motherboard and connect two SATA interface SSD or hard disk drives at the same time through the SATA data cable.The FIT0771 M.2 (A+E Key) to SATA3.0 expansion card is compatible with Windows® 7 (X86/X64), Windows® 8/8.x/10 (X86/X64) (Windows® built-in driver), and Linux operating system. This expansion card is Compliant with SATA specification revision 3.2 and supports AHCI mode and IDE programming interface. This expansion card can be widely used in LattePanda Delta/Alpha, PC computers, servers, industrial computers, and various storage devices.
Application Chart
Features
- Supports one channel of PCI Express
- Support NGFF (M.2) 2230 key A/E
- Compliant with PCI Express basic specification revision 3.1a
- Support PCI Express link-layer energy-saving mode
- Support 2 SATA ports
- M.2 A+E Key
- Support port multiplier
- Compliant with SATA specification revision 3.2
- Support command-based and FIS-based port multipliers
- Support AHCI mode and IDE programming interface
- Support native command queue (NCQ)
- Support SATA link energy-saving mode (partial and hibernation)
- Support SATA plug-in detection function
- Support drive power control and staggered rotation
- Support SATA Partial/Slumber power management status
- Size:
- 30mm x 21mm
Applications
- LattePanda Delta/Alpha
- PC computers
- Servers
- Industrial computers
- Various storage devices
Additional Resource
Yayınlandı: 2021-07-22
| Güncellenmiş: 2022-11-15