DFRobot FIT0774 Mini Vibration Motor

DFRobot FIT0774 Mini Vibration Motor features a strong vibration, low noise, easy to embed, and long lifespan. This sensor operates at the 1.5VDC to 4.2VDC voltage range. The FIT0774 mini vibration motor vibrates faster at higher voltages. Typical applications include mobile phones, watches, facial massagers, and electric toys.

Specifications

  • 1.5VDC to 4.2VDC operating voltage range
  • 3V rated voltage
  • 50mA rated current
  • Dimensions:
    • 10mm (0.39”) diameter
    • 2.7mm (0.11”) thickness

Applications

  • Mobile phones
  • Watches
  • Facial massager
  • Electric toys

Mechanical Dimension

Mechanical Drawing - DFRobot FIT0774 Mini Vibration Motor
Yayınlandı: 2021-06-16 | Güncellenmiş: 2023-03-14