DFRobot FIT0828 16mm 10MP Telephoto Lens
DFRobot FIT0828 16mm 10MP Telephoto Lens for Raspberry Pi and Jetson Nano Camera Module is suitable to use with the Raspberry Pi High-Quality Camera and Jetson Nano 12.3MP camera. It has a high level of zoom and can be used to target specific subjects located far away. The lens can be easily screwed into the Raspberry Pi High-Quality Camera. Also, it comes with front and back covers for protection when it's not in use. The DFRobot FIT0828 does not include Jetson Nano.Features
- The narrow-angle of view is suitable for viewing distant subjects
- Adjustable aperture from F1.4 to F16
- Front and back cover for protection
Specifications
- 10Mega pixel resolution
- 1" (Φ16, 12.8x9.6) image format
- 16mm / 0.63 inches focal length
- Aperture (F1.4-16)
- Mount (C)
- Angle of View (H×V):
- 1": 44.6°x 33.6°
- 2/3": 30.0°x 23.2°
- 1/1.8": 24.7°x 18.6°
- 1/2": 21.8°x 16.4°
- 1"(-0.7%) 1/2"(-0.5%) distortion
- M.O.D (minimum object distance): (0.2m)
- 17.53mm flange back focal length
- Φ39x50mm dimensions
- 69.53mm optical total length
- 135.3g weight
- Lens structure (9G)
- UV M37.0x0.75P filter size
- Method of operation:
- Zoom: ——
- Aperture (manual iris)
- Focus (manual focus)
- -20°C to 80°C operating temperature
Dimensions
Additional Resource
Yayınlandı: 2021-09-23
| Güncellenmiş: 2023-02-02