DFRobot FIT0829 6mm 3MP Wide Angle Lens
DFRobot FIT0829 6mm 3MP Wide-Angle Lens is suitable to use with the Raspberry Pi High-Quality Camera and Jetson Nano 12.3MP camera. It has a wide field of view and can be used for CCTV applications to help view a larger area of the target, such as wildlife cameras, security cameras, doorbell cameras, etc. The lens can be easily screwed into the Raspberry Pi High-Quality Camera. Also, it comes with front and back covers for protection when it's not in use. The DFRobot FIT0829 does not include Jetson Nano.Features
- Wide Field of View suitable for CCTV applications
- Adjustable focus ring to better focus subjects
- Front and back covers for protection
Specifications
- Focal length: 6.0mm
- Image format: 1/2"
- Relative aperture: 1.2
- Mount: CS
- Field of View: 63°
- Back focal length: 7.53mm
- Aperture: manual
- M.O.D (minimum object distance): 0.2m
- Dimensions: ø30*34
- Weight: 53g
- Composition: aluminum alloy +6G
Dimensions
Additional Resource
Yayınlandı: 2021-09-23
| Güncellenmiş: 2022-11-02