DFRobot FIT08xx Flexible LED Strips

DFRobot FIT08xx Flexible LED Strips have a width of 2.5mm and a thickness of 1mm. There are six different colors (white, warm white, red, green, yellow, and ice blue), three voltages (3V, 5V, or 12V), and various cutting intervals available to choose from. With up to 138 LEDs per meter, these LED strips can be operated at 3V, 5V, or 12V. These LED strips work well with FireBeetle and Arduino.

The DFRobot FIT08xx LED strip can be widely used for lighting decoration in ultra-narrow space, sand tables, toys, DIY light boards, DIY smart cars, and so on.

Features

  • Ultra-slim, 2.5mm wide and 1mm thick
  • Can be cut one by one
  • Up to 138 LEDs per meter

Specifications

  • Rated Voltage
    • 3V (FIT0834, FIT0835)
    • 5V (FIT0836, FIT0837, FIT0839)
    • 12V (FIT0842, FIT0843)
  • Rated Power
    • FIT0834, FIT0835 - Max 8W
    • FIT0842, FIT0843 - Max 7W
    • FIT0836, FIT0837, FIT0839 - Max 4W
  • LED Quantity
    • 138 LEDs per meter (FIT0835, FIT0836)
    • 120 LEDs per meter (FIT0842, FIT0843)
    • 60 LEDs per meter (FIT0836, FIT0837, FIT0839)
  • Length: 1m (3.28ft.)
  • Size: 2.5mm wide and 1mm thick
  • LED Type: SMD 0805
  • Luminous Color
    • Warm White (FIT0834, FIT0836)
    • White (FIT0835)
    • Red (FIT0837)
    • Green (FIT0839)
    • Yellow (FIT0842)
    • Ice Blue (FIT0843)

Applications

  • Lighting decoration
  • DIY light boards
  • DIY smart cars
Yayınlandı: 2021-09-24 | Güncellenmiş: 2022-03-11