DFRobot Gravity: BMX160+BMP388 10 DOF Sensor

DFRobot Gravity: BMX160+BMP388 10 Depth of Field (DOF) Sensor combines the BMX160 9-axis absolute orientation sensor and BMP388 barometric pressure sensor onto a single module. The BMX160 sensor has an accelerometer, a gyroscope, and a geomagnetic sensor, offering less than 1.5mA power consumption. The BMX160 Gravity sensor features an improved performance by combining with the Bosch Sensortec BSX sensor data fusion software library.

The BMP388 high-performance sensor features a compact body, high resolution, and small size. It provides outstanding altitude stabilization and essential altitude data that provides flight stability and landing accuracy.

Features

  • Low power
  • Low noise
  • High accuracy
  • Small in size
  • Acceleration measurement
  • Angular velocity measurement
  • Barometric pressure measurement
  • Temperature measurement 

Specifications

  • -40°C ~ 80°C (more accurate in 0°C to 65°C) operating temperature range
  • 27mm x 32mm dimensions
  • BMX160 9-axis sensor
    • ±2g/±4g/±8g/±16 accelerometer
    • ±125°/s ~ 2000°/s gyroscope
    • ±1150uT(x-,y-axis); ±2500uT(z-axis) geomagnetic sensor
    • 0.3μT resolution
  • BMP388 barometric pressure and temperature sensor
    • 300hPa to 1250hPa operation range
    • ±0.08hPa (equivalent to ±0.66m at 700hPa-900hPa, 25°C to 40°C) relative accuracy pressure
    • ±0.5hPa (0°C to 65°C at 300hPa-1100hPa) absolute accuracy pressure
    • ±0.75Pa/K (-20°C to 65°C at 700hPa-1100hPa) temperature coefficient offset
    • ±0.5°C (at 0°C to 65°C) absolute accuracy temperature

Dimension Diagram

Mechanical Drawing - DFRobot Gravity: BMX160+BMP388 10 DOF Sensor
Yayınlandı: 2020-01-10 | Güncellenmiş: 2024-06-12