DFRobot Gravity Digital Wireless Transmit Switch (433MHz)

DFRobot Gravity Digital Wireless Transmit Switch (433MHz) is based on the 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals.

Features

  • 15 button states of the transmitter
  • Pairing function for the receiver
  • Support one-transmit and multiple-receive
  • Support one-receive and multiple-transmit
  • Multiple working modes: inching, latching, self-locking, and interlocking

Applications

  • Remote control
  • Wireless doorbell
  • Wireless signal transmission
  • Upgrading wired buttons to wireless buttons

Overview

DFRobot Gravity Digital Wireless Transmit Switch (433MHz)
Yayınlandı: 2022-01-31 | Güncellenmiş: 2023-01-29