DFRobot Gravity I2C H3LIS200DL Triple Axis Accelerometer

DFRobot Gravity I2C H3LIS200DL Triple Axis Accelerometer is a high-performance triple-axis linear accelerometer with an ultra-low power consumption of 10uA. The accelerometer offers user-selectable scales of ±100g/±200g. It's capable of measuring accelerations with output data rates from 0.5Hz to 1KHz.

Features

  • Change I2C address by the toggle switch
  • Easy-to-use Gravity interface, no need to solder

Applications

  • Shock detection and record
  • Free-fall detection
  • Vehicle crash test

Specifications

  • 3.3V~5V operating voltage
  • 10uA (low power mode)/0.3mA-0.4mA (normal mode) operating current
  • Gravity-I2C interface
  • I2C address, 0x19 (default)/0x18 (optional)
  • ±100g/±200g selectable scale
  • 0.5Hz~1KHz frequency
  • 8-bit data output
  • -40℃~+85℃ operating temperature
  • 10000g high shock survivability
  • ECOPACK, RoHS and “Green” compliant
  • 27mm x 27mm/1.06" x 1.06” module size
  • Mounting hole size, inner diameter 3mm/outer diameter 6mm

Connection Diagram

DFRobot Gravity I2C H3LIS200DL Triple Axis Accelerometer
Yayınlandı: 2021-08-20 | Güncellenmiş: 2022-03-11