DFRobot Gravity I2C Voice Recorder Module EDU
DFRobot Gravity I2C Voice Recorder Module EDU is a voice interaction module with recording and playback functions. The device records with one button and supports the Gravity I2C interface for recording and playback by the microcontroller. And it supports a number synthesis reading function, simple programming can be directly broadcast temperature, humidity, voltage, time, and other data.Features
- Record with one button
- Supports Gravity I2C interface
- Support number synthesis reading function
- Support headphones or speaker output
- Built-in amplifier plug and play
Applications
- Add voice prompts
- Add sound interaction
Board Overview
Videos
Related Content
Yayınlandı: 2022-01-28
| Güncellenmiş: 2022-11-21