DFRobot Gravity ICP-10111 Pressure Sensor

DFRobot Gravity ICP-10111 Pressure Sensor is equipped with TDK's ICP-10111 barometric pressure sensor. The sensor is based on MEMS capacitor technology to achieve ultra-low power consumption, industry-leading relative accuracy, and temperature offset coefficient. The Gravity: ICP-10111 barometric pressure temperature sensor can measure the pressure difference with an accuracy of ±1Pa, an accuracy enabling altitude measurement differentials as small as 8.5 cm.

Features

  • Relative accuracy ±1Pa, as small as 8.5cm height measurement difference
  • ±0.5Pa/℃ temperature coefficient offset, high stability for long-term use
  • 0.4Pa Pressure noise, more stable data

Applications

  • UAV height control
  • Indoor navigation and positioning
  • Vertical speed measurement
  • Enhancing reality and virtual display applications

Connection Diagram

DFRobot Gravity ICP-10111 Pressure Sensor
Yayınlandı: 2022-03-10 | Güncellenmiş: 2023-03-22