DFRobot Gravity IO Shield for FireBeetle M0 & ESP32-E

DFRobot Gravity DFR0762 IO Shield for FireBeetle M0 and ESP32-E is specially designed for FireBeetle 2 series (M0, ESP32-E). This Gravity IO expansion shield offers various ports, including digital, analog, I2C, UART, SPI, etc. Also, the DFRobot Gravity DFR0762 comes with a power input socket for connecting an external power supply and EN pin for cutting off the power supply to the mainboard.

The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series. No soldering is required. This expansion board is specifically designed for FireBeetle 2 controllers series: M0, ESP32-E, and is unsuitable for the original FireBeetle Series.

Features

  • All pins brought out, no soldering required
  • Supports various Gravity sensors and modules
  • 3.3V~5.5V PH2.0 power port, applicable to portable projects
  • GDI interface for connecting DFRobot GDI series

Specifications

  • All pins brought out onto female headers
  • Digital IO x12: GP2, GP3, GP12-22
  • Analog IO x6: A0-A4
  • UART x 1
  • I2C x 3 (In Parallel)
  • SPI x 1
  • PH2.0 Power Port: 3.3V~5.5V
  • Screen: GDI
  • Dimension: 60 x 25.4mm/2.36 x1”

Applications

  • Allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series
Yayınlandı: 2021-09-14 | Güncellenmiş: 2023-02-12